Samtec BCS Tiger Claw™ 0.100" Pass-Through Socket Strips

Samtec BCS Tiger Claw™ Pass-Through Socket Strips feature a 0.100" (2.54mm) pitch and are suitable for top- and bottom-entry applications. These rugged and reliable sockets are designed for mounting on printed circuit boards (PCBs). The BCS series uses the Samtec Tiger Claw dual-wipe contact system to enable pass-through contact arrangements. Additional features include through-hole termination, vertical or horizontal orientation, and single- and double-row configurations up to 100 pins. Samtec BCS Tiger Claw Pass-Through Socket Strips are available in a gold option and a cost-optimized variant to meet various application needs.

Features

  • Single and double rows up to 100 pins
  • Tiger Claw contact system
  • Vertical or horizontal orientation
  • 0.100" (2.54mm) pitch
  • Top- and bottom entry pass-through options
  • Through-hole termination

Gold / Cost-Optimized Options

Chart - Samtec BCS Tiger Claw™ 0.100
Yayınlandı: 2026-06-22 | Güncellenmiş: 2026-06-24