Samtec BTS & BSS Basic Blade & Beam Header & Socket

Samtec BTS & BSS are basic blade and beam header and socket surface-mount board-to-board connectors. These intermateable connectors feature between 25 and 100 0.025" pitch contacts per row, with a 1.8A current rating per contact. Samtec BTS & BSS Basic Blade & Beam Header & Socket feature a phosphor bronze terminal and contact material, with a liquid crystal polymer insulator.

Features

  • BTS / BSS are mateable
  • 0.025" pitch
  • 25 to 100 positions per row
  • Keyed for proper insertion
  • Au or Sn plating
  • Phosphor bronze terminal
  • 1.8A per pin
Yayınlandı: 2022-04-14 | Güncellenmiş: 2022-05-25