Samtec Discrete Wire Components & Cable Assemblies

Samtec Discrete Wire Components and Cable Assemblies offer significant space savings and design flexibility in cable-to-board, cable-to-cable, and cable-to-panel applications. This discrete wire family is ideal for a variety of industries, including industrial, automation, military, automotive, and medical. The lineup is available in pitches from 1mm to 4.19mm, with a wire range from 30AWG to 16AWG. Samtec Discrete Wire Components and Cable Assemblies feature a comprehensive selection of bodies, contacts, and terminals with rugged latching, individually shrouded or high-reliability Tiger Eye™ contact systems, ultra-micro-power and high-power versions, keying, polarization, and more.

Tooling is also offered to help assemble components into complete cable assemblies. The tooling products range from simple hand tools for lower-volume projects to applicators for bench-top and automatic presses for larger volumes.

Features

  • 1mm to 4.19mm pitch
  • 30AWG to 16AWG wire range
  • 2.7A to 10.4A maximum current rating
  • Available as components or complete assemblies
  • Cable-to-cable, cable-to-board and cable-to-panel options
  • Single or double row up to 100 pins
  • Teflon® wire available for high-temperature or halogen-free applications

Applications

  • Datacom
  • Industrial
  • Military/aerospace
  • Test connectivity
  • Medical
  • Computers and semiconductors
  • Instrumentation
  • Automotive

Videos

Yayınlandı: 2024-12-16 | Güncellenmiş: 2025-01-28