Samtec EPLSP/ERI8 Rugged Latching High-Speed System

Samtec EPLSP/ERI8 Rugged Latching High-Speed System offers a 0.80mm pitch and 1.7A current rating per pin. The EPLSP series supports SAS, SATA, Fibre Channel, Ethernet, PCIe®, and InfiniBand™ protocols, has a rugged positive latch, and a 32AWG low skew pair Twinax cable. The ERI8 series is a Rugged Edge Rate® contact system that has selective gold-plated contacts and a low-profile, right-angle design. Samtec EPLSP/ERI8 Rugged Latching High-Speed System is available in 19 and 31 positions.

Features

  • ERI8 and EPLSP series are mateable
  • EPLSP Series
    • Supports SAS, SATA, Fibre Channel, Ethernet, PCIe, and InfiniBand protocols
    • High-cycle Edge Rate contact system
    • Rugged positive latch
    • 32AWG low skew pair Twinax cable
    • Available in 19 and 31 positions
  • ERI8 Series
    • Rugged Edge Rate contact system
    • Low-profile, right-angle design
    • Standard alignment pins and surface-mount tails
    • Selective gold-plated contacts
    • Available in 19 and 31 positions

Specifications

  • EPLSP Series
    • 25.40mm bend radius
    • 100Ω differential signal routing
    • 1.7A current rating per pin
    • 25.40mm bend radius high-flex cable
    • -20°C to +105°C operating temperature range
  • ERI8 Series
    • Black LCP insulator material
    • 1.7A current rating per pin
    • 225VAC/320VDC voltage rating
    • -55°C to +125°C operating temperature range
Yayınlandı: 2022-03-25 | Güncellenmiş: 2022-04-07