Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies feature a high-density, space-saving design with a single-row housing and a push-on interface for quick installation. The 0.086 low-loss flexible microwave / millimeter-wave cable offers an 8.9mm minimum bend radius. Additional features include 50Ω impedance and a 3.56mm (0.140") pitch. A low-profile, right-angle option offers a 3.94mm (0.155") body height. The GC86 series mates with GPPC series board-level connectors, and the end 2 options include ganged or discrete industry-standard RF connectors. Samtec GC86 Magnum RF SMPM Ganged Cable Assemblies are ideal for cable-to-board applications and anywhere space is limited and a high operating frequency is required.

Features

  • Ganged SMPM connectors in single-row housing
  • Low-profile 3.94mm (0.155") body height, right-angle option
  • High-density, space-saving design
  • Push-on interface for quick installation
  • Mates with GPPC series board-level connectors
  • End 2 options: ganged or discrete industry-standard RF connectors

Applications

  • Cable to board
  • Limited spaces that require high operating frequencies

Specifications

  • 0.086 low-loss flexible microwave/millimeter wave cable
  • 8.9mm minimum bend radius
  • 50Ω impedance
  • 3.56mm (0.140") pitch

Insertion Loss

Samtec GC86 Magnum RF™ SMPM Ganged Cable Assemblies
Yayınlandı: 2023-07-12 | Güncellenmiş: 2025-08-12