Samtec HLCD High-Speed Hermaphroditic Cable Assemblies
Samtec HLCD High-Speed Hermaphroditic Cable Assemblies offer a 0.50mm pitch, 38AWG coax cable, and double row design up to 100 pins. The HLCD series is designed to mate with LSHM shielded board-mounting connectors and features Razor-Beam contacts for high reliability. Samtec HLCD High-Speed Hermaphroditic Cable Assemblies are designed to mate with shielded LSHM parts and have a -25°C to +105°C operating temperature range.
Features
- 0.50mm (0.0197") pitch
- 50Ω single-ended signal routing
- 38AWG coax cable
- Double row design up to 100 pins
- Designed to mate with LSHM shielded connectors
- Razor-beam contacts
- 0.9A per pin current rating
- RoHS compliant
- -25°C to +105°C operating temperature range
Yayınlandı: 2021-01-18
| Güncellenmiş: 2026-08-27