Samtec HSEC6 Edge Rate® High-Speed Edge Card Connector

Samtec HSEC6 Edge Rate® High-Speed Edge Card Connectors are micro-edged vertical and right-angle card connectors with a 0.60mm pitch. The series is PCIe® 6.0/CXL® 3.2 capable and compliant to SFF-TA-1002: x4 (1C), x8 (2C), x16 (4C and 4C+). The differential pair contact system is rated at 64Gb/s PAM4 performance. The rugged Edge Rate contacts are optimized for signal integrity performance and cycle life. Available with 28, 42, 70, and 84 positions per row, these edge card sockets from Samtec mate with 1.60mm (.062") thick PCB edge cards. Optional weld tabs are available to increase the mechanical strength of the connector to the board.

Features

  • PCIe 6.0/CXL 3.2 capable
  • Optional weld tab for mechanical strength
  • 0.60 mm pitch differential pair system
  • Compliant to SFF-TA-1002: x4 (1C), x8 (2C), x16 (4C & 4C+)
  • Edge Rate contacts optimized for signal integrity performance
  • Supports 64Gbps PAM4 (32Gbps NRZ) applications
  • Mates with 1.60mm (.062") thick cards
  • Available in both vertical and right-angle orientations
  • Current Rating
    • 1.9A max (vertical)
    • 1.5A max (right-angle)
  • Voltage Rating
    • 240VAC/339VDC max (vertical)
    • 185VAC/262VDC max (right-angle)

Specifications

  • 0.60mm pitch​
  • 56 to 168 total positions
  • 28, 42, 70, and 84 positions per row
  • Black LCP insulator material
  • Copper alloy contact material
  • 30µ" (0.76µm) gold plating on the contact area, matte tin on tail
  • -55°C to +125°C operating temperature range
Yayınlandı: 2022-04-27 | Güncellenmiş: 2025-08-08