Samtec LSH 0.50mm Low-Profile Blade & Beam Socket Strip

Samtec LSH 0.50mm Low-Profile Blade and Beam Socket Strips are engineered to mate with LTH terminal strips and provide an ultra-low mated stack height of 2.31mm (0.091"). The slim body design and vertical orientation offer increased board space savings, making the LSH series ideal for the smallest of applications. These connectors feature 15Gbps performance, up to 100 I/Os, and standard alignment pins. A tape-and-reel packaging option is available. Samtec LSH 0.50mm Low-Profile Blade and Beam Socket Strips are ideal for a range of applications, including 5G networking, industrial, test connectivity, medical, instrumentation, and AI / machine learning.

Features

  • Socket with vertical orientation
  • Mates with LTH 0.50mm Low-Profile Blade and Beam Terminal Strips
  • Ultra-low 2.31mm (0.091") mated stack height
  • 5 standard positions, up to 100 I/O pins
  • 15Gbps performance
  • Slim body design for increased board space savings
  • Ultra-fine 0.50mm pitch
  • Optional tape-and-reel packaging
  • Standard alignment pins

Applications

  • 5G networking
  • Industrial
  • Military / aerospace
  • Test connectivity
  • Medical
  • Broadcast video
  • Automotive
  • AI / machine learning
  • Instrumentation

Mated View With LTH

Mechanical Drawing - Samtec LSH 0.50mm Low-Profile Blade & Beam Socket Strip
Yayınlandı: 2024-07-24 | Güncellenmiş: 2024-08-06