Samtec MMCX Assemblies & Connectors

Samtec MMCX Assemblies and Connectors feature multiple series, including RF174, RF178, RF316, MMCX-CA, MMCX-SM, MMCX-EM, and more. RF series MMCX cable assemblies are constructed with various cables depending on the series, such as RG174 cables, RG178 cables, RG316 cables with a single-braid shield, etc. These cable assemblies also come with different connector ends like straight plugs or right-angle plugs. 

MMCX-CA cable connectors from Samtec are supplied with pin and ferrules and come with either straight or right-angle orientations. Depending on the model, MMCX-CA connectors feature RG 174/316 or RG 178 cables. 

MMCX-SM, MMCX-TH, MMCX-MT, and MMCX-EM are board connectors with RF174, RF178, RF316, RS316, GRF1H-C, and IJ5H cable mates. These board connectors feature either jack or plug genders, straight or right-angle orientation, and various terminations, including through-hole, mixed technology (-ST suffix), surface mount, and edge mount.

View MMCX Cable Assemblies RF174, RF178, and RF316
View MMCX Cable Connectors MMCX-CA
View MMCX Board Connectors MMCX-SM, MMCX-TH, MMCX-MT, and MMCX-EM

Specifications

  • MMCX Cable Assemblies
    • Straight or right-angle orientations
    • Cables
      • RG174
      • RG178
      • RG316 (single-braid shield)
      • RG316 (double shielded for -03SP1 only)
  • MMCX-CA Cable Connectors
    • Supplied with pins and ferrules
    • Straight or right-angle orientations
      • Cables
        • RG174/316
        • RG178
        • RG316 (double shielded)
  • MMCX Board Connectors
    • Jack or plug gender
    • Straight or right-angle orientations
    • Terminations
      • Through-hole
      • Mixed technology (-ST only)
      • Surface mount
      • Edge mount
Yayınlandı: 2022-05-26 | Güncellenmiş: 2022-06-06