Samtec mPower® Ultra Micro Power Connection System

Samtec mPower® Ultra Micro Power Connection System features micro 2mm-pitch 18A power blade interconnects designed for power only or for staging a combination power and signal / ground solution. This micro, high-power solution delivers design flexibility for power-only or power / signal applications. Thanks to the wide variety of stack heights, mPower can easily be added to new or existing architectures alongside one of Samtec's high-speed connector systems for a unique two-piece power and signal / ground solution. Samtec mPower Ultra Micro Power Connection System is a Severe Environment Test (SET) qualified product. SET is a Samtec initiative to test products beyond typical industry standards and specifications. These products undergo additional testing to ensure they are more than suitable for rugged / harsh environments such as military, space, automotive, industrial, and other extreme applications.

Features

  • Power only or power / signal with Samtec high-speed connectors
  • 2mm pitch
  • Choice of 2 to 10 positions
  • Up to 18A per power blade
  • 5mm to 16mm, 18mm, and 20mm stack heights
  • Tin or 10µ" gold-plated power blades and 30µ" gold plating available
  • Optional weld tabs
  • SET-qualified product for use in extreme / harsh environments
  • Mating cable available

Applications

  • Aerospace / Defense
  • Automotive
  • Medical
  • Computer / Semiconductor
  • Datacom
  • Industrial

Videos

Severe Environment Testing (SET)

Samtec mPower® Ultra Micro Power Connection System

Severe Environment Testing (SET) is a Samtec initiative to test certain products beyond typical industry standards and specifications, many of which are common requirements for harsh environment applications / industries. Driven by demands for high functioning commercial standard interconnects, SET has proven beneficial in providing performance confidence, not only for rugged military / aerospace industries and applications but also for automotive, industrial, and medical applications.

Yayınlandı: 2021-10-29 | Güncellenmiş: 2022-07-01