Samtec PC/104™ Standard Connectors

Samtec PC/104™ Standard Connectors are available in ESQ series with multiple positions, rows, and stack heights. These Samtec connectors feature standard and low insertion force contacts with 0.35" square tails for PC/104 applications. The ESQ connectors follow the base PC/104 standard that defines a compact form factor and can be used in self-stacking buses. This eliminates the cost and bulk of backplanes and card cages. The PC/104 specification is accepted as the "base document" for the IEEE draft standard called the P996.1 standard for Compact Embedded-PC modules. This PC/104 standard expands upon the existing PC bus, allowing companies to embed PC technology in limited-space applications.

The PC/104 modules can be used in two different ways: one as standalone module stacks and the other as component-like applications. This standalone module stacks are self-nesting and are spaced 0.6" apart, while the PC/104 connector can also function as a highly integrated component. The PC/104 connectors are ideal for single, double, and triple rows up to 108 pins.

Features

  • 0.1" (2.54mm) pitch
  • Tiger Buy™ contact system
  • Vertical orientation
  • Through-hole termination
  • Standard and low insertion force contacts with 0.025" (0.635mm) square tails for PC/104 application

Specifications

  • Black glass-filled polyester insulator material
  • Phosphor bronze contact material
  • 5.7A per pin current rating
  • 550VAC mated with TSW or ESQ voltage rating
  • Operating temperature range
    • -55°C to +125°C with gold
    • -55°C to +105°C with tin
  • 0.145" to 0.250" insertion depth
  • Standard 125g normal force
  • RoHS compliant
  • Lead-free solderable

Mechanical Dimensions

View Results ( 3 ) Page
Parça Numarası Ürün Pozisyon Sayısı Saha Seri
ESQ-120-14-G-D Sockets 40 Position 2.54 mm ESQ
ESQ-132-12-G-D Sockets 64 Position 2.54 mm ESQ
ESQ-132-14-G-D Sockets 64 Position 2.54 mm ESQ
Yayınlandı: 2019-11-18 | Güncellenmiş: 2023-07-12