Samtec Q Strip™ QTE High-Speed Ground Plane Headers

Samtec Q Strip™ QTE High-Speed Ground Plane Headers are an Extended Life Product (E.L.P.™) and offer 5mm to 30mm stack heights and up to 200 positions. The QTE series features a 225VAC voltage rating, a 2A per pin current rating, and a 28+Gbps solution. These headers have an integral metal plane that is useful for power or ground. Samtec Q Strip QTE High-Speed Ground Plane Headers are compatible with UMPT/UMPS for flexible two-piece power/signal solutions.

Features

  • Integral metal plane for power or ground
  • Compatible with UMPT/UMPS for flexible two-piece power/signal solutions
  • Phosphor bronze terminal material
  • Liquid crystal polymer insulator material
  • RoHS compatible 

Specifications

  • 0.80mm pitch
  • Up to 200 positions
  • 5mm to 30mm stack heights
  • 28+Gbps solution
  • 2A per pin current rating
  • 100 maximum cycles
  • 225VAC voltage rating
  • -55°C to +125°C operating temperature range

Gold / Cost-Optimized Options

Chart - Samtec Q Strip™ QTE High-Speed Ground Plane Headers
Yayınlandı: 2019-07-10 | Güncellenmiş: 2026-07-24