Samtec Q Strip QTS High-Speed Ground Plane Headers

Samtec Q Strip QTS High-Speed Ground Plane Headers feature a 0.635mm pitch, a 285VAC voltage rating, and current rating of 1.8A per pin. The QTS series is an Extended Life Product (E.L.P.™) and is compatible with UMPT/UMPS for flexible two-piece power/signal solutions. These modules provide high-speed channel performance and up to 250 positions with 5mm to 16mm stack heights. Samtec Q Strip QTS High-Speed Ground Plane Headers operate in the -55°C to +125°C temperature range.

Features

  • E.L.P. 
  • Integral metal plane for power or ground
  • Alignment pin
  • Polarized
  • High-speed channel performance
  • RoHS compliant
  • Compatible with UMPT/UMPS for flexible two-piece power/signal solutions
  • Liquid crystal polymer insulator material
  • Phosphor bronze contact material

Specifications

  • 0.635mm pitch
  • Up to 9.5GHz/19Gbps rating
  • Up to 250 positions
  • 5mm to 16mm stack heights
  • 285VAC voltage rating
  • 100 maximum cycles
  • 1.8A current rating per pin
  • -55°C to +125°C operating temperature range
Yayınlandı: 2019-07-10 | Güncellenmiş: 2023-07-14