Samtec SFSD & SFSDT Tiger Eye™ Discrete Cable Assemblies
Samtec SFSD and SFSDT Tiger Eye™ Discrete Cable Assemblies feature a polarized double-row system with up to 100 pins and a 2.9A rating per pin. The SFSD cable assembly offers a 30AWG to 28AWG PVC wire connection, while the SFSDT assembly has a Teflon® cable. The discrete cable assemblies feature a voltage rating of 235VAC to 275VAC, depending on the model. Samtec SFSD and SFSDT Tiger Eye Discrete Cable Assemblies mate with TFM, and TFC, and have a -40°C to +125°C operating temperature, depending on the model.Features
- High-reliability Tiger Eye™ contacts
- Polarized double-row system with up to 100 pins
- Metal latch and screw-down options
- Mating shrouded terminal strips available
- SFSD - 30AWG to 28AWG PVC wire
- SFSDT - 30AWG to 28AWG Teflon cable
Specifications
- .050" (1.27mm) pitch
- SFSD: PVC wire
- -10°C to +80°C operating temperature range
- 275VAC
- SFSDT: Teflon cable
- -40°C to +125°C operating temperature range
- 235VAC
Yayınlandı: 2018-12-18
| Güncellenmiş: 2023-03-10