Samtec TSW .100" Through-Hole .025" Square-Post Headers

Samtec TSW Through-Hole Square-Post Headers offer a 400VAC to 550VAC voltage range, a 6.3A current rating, and phosphor bronze construction. These TSW headers are an Extended Life Product™ (E.L.P.™), passing 10-year Mixed Flowing Gas (MFG) ratings and achieving high mating cycles (250 to 2500). E.L.P. products are tested to rigorous standards that evaluate contact resistance in simulated storage and field conditions. Samtec TSW Through-Hole Square-Post Headers feature single-, double-, and triple-row options that operate in the -55°C to +125°C temperature range. 

Features

  • Mating compatibility 
  • Phosphor-bronze material
  • Au or Sn over 50µ Ni plating
  • 400VAC to 550VAC rating
  • 4.3A to 6.3A current range
  • 2.54mm size
  • -55°C to +105°C (with tin) operating temperature range
  • -55°C to +125°C (with gold) operating temperature range
Samtec TSW .100
Yayınlandı: 2019-04-12 | Güncellenmiş: 2026-09-04