Samtec USB & USBR Board Connectors

Samtec USB and USBR Board Connectors are engineered for USB 2.0 and USB 3.0 interfaces. These connectors are available with through-hole and surface-mount tails / terminations with vertical or right-angle orientations. The USB-A, USB-AM, and USB-B variants are offered with black or white insulators and standard or high-retention interfaces. USBR-A and USBR-B connectors come in single- or double-shell types with 15N minimum withdrawal force. Both the USB3-A and USB3-B series from Samtec feature PCB-mount connectors.

Features

  • USB-A
    • USB 2.0 interface, Type A
    • Black or white insulators
    • Standard or high retention
    • Through-hole or surface-mount tails
    • Cost-effective flash gold plating available
    • Dual stack jack available
  • USB-AM
    • USB 2.0 interface, male PCB mount
    • Black or white insulators
    • Through-hole or surface-mount tails
    • Cost-effective flash gold plating available
    • Low-profile, right-angle design
  • USB-B
    • USB 2.0 interface, Type B
    • Black or white insulators
    • Standard or high retention
    • Through-hole or surface-mount tails
    • Cost-effective flash gold plating available
  • USBR-A
    • High-retention USB 2.0 interface, Type A
    • Minimum 15N withdrawal force
    • Right-angle through-hole or offset surface-mount terminations
    • Single- or double-shell type
    • Upright through-hole termination for space-saving applications
  • USBR-B
    • High-retention USB 2.0 interface, Type B
    • Minimum 15N withdrawal force
    • Single shell type
    • Vertical and right-angle orientations
  • USB3-A & USB3-B
    • USB 3.0 interface, Type A
    • Through-hole termination
    • Right-angle orientation
    • PCB mount
Yayınlandı: 2022-05-06 | Güncellenmiş: 2022-05-13