Samtec XCede® HD High-Density Backplane Systems

Samtec XCede® HD High-Density Backplane Systems combine a small form factor with incredible design flexibility for system and board space savings. These backplane systems allow for creating a fully custom backplane solution with guidance and keying, power modules, and sidewalls for increased durability. Samtec XCede HD backplane systems help prevent system downtime by implementing a staggered differential pin design where the ground pins mate first for hot-plugging. These backplane systems feature a 1.8mm column pitch, up to 3mm contact wipe on signal pins, and multiple signal/ground pin staging options. 

Features

  • Up to 84 differential pairs per linear inch
  • 1.8mm column pitch
  • 3-, 4-, and 6-pair designs
  • 4, 6, or 8 columns
  • 12 to 48 pairs
  • Up to a 3mm contact wipe on signal pins
  • Multiple signal/ground pin staging options
  • Integrated power, guidance, keying, and sidewall options available
  • 85Ω and 100Ω options
  • Three levels of sequencing enable hot-plugging
  • Cost-effective designs available for low-speed applications

Applications

  • High-density, space‑constrained systems
  • Modular, custom backplane designs
  • Systems requiring hot‑plugging and high reliability
  • Applications needing ruggedized mechanical integrity
  • High‑speed digital backplanes
  • Systems requiring integrated power delivery

Modular Design Overview

Samtec XCede® HD High-Density Backplane Systems

Videos

Daughtercard Assembly

XCede HD Daughtercard Assembly - Fully custom module to meet specific application requirements, combines any number, in any configuration of HDTF (signal), power, and keying/guidance to create one BSP product

Yayınlandı: 2019-04-26 | Güncellenmiş: 2026-02-19