SanDisk 3D iNAND® IX EM132 Embedded Flash Drives
SanDisk 3D iNAND® IX EM132 Embedded Flash Drives (EFDs) are Western Digital's most advanced e.MMC flash storage solution for industrial applications. The drives come with high reliability and endurance across a wide range of operational requirements. These industrial-grade flash devices exhibit advanced flash memory management firmware to provide enhanced power immunity, ECC, wear leveling, and bad block management. The iNAND IX EM132 drives optimize system performance and provides reliable local storage as primary or backup.The smart partitioning feature in EM132 industrial flash devices allows boot partitions, RPMB, multiple general-purpose partitions, User Data Area (UDA), and Enhanced User Data Area (EUDA). These flash drives operate from 2.7V to 3.6V supply voltage range and -25°C to 85°C temperature range. Typical applications include factory automation, IoT gateways, surveillances, drones, transportation, and networking.
Features
- 2.7V to 3.6V operating voltage
- 16GB to 256GB broad portfolio
- Extended product life cycle for industrial-grade
- Advanced controller built for endurance and reliability
- High-endurance upto 3K Program/Erase (P/E) cycles in Triple-Level Cell (TLC) flash
- Smart partitioning, advanced health report, and manual refresh
- Enhanced User Data Area (EUDA)
Applications
- Factory automation
- Smart meters and utilities
- Smart buildings and home
- IoT gateways
- Surveillances
- Drones
- SOM
- Transportation
- Networking
- Medical
Specifications
Yayınlandı: 2020-04-14
| Güncellenmiş: 2022-03-11