SanRex 3-Phase Half Bridge Thyristor Modules
SanRex 3-Phase Half Bridge Thyristor Modules are non-isolated, easy-to-construct devices. The thyristor modules have an average on-state current of 100A and a high surge current of 3500A (60Hz). The SanRex 3-Phase Half Bridge Thyristor Modules are ideal for power supplies and welding equipment.
Features
- IT(AV)100A (each device)
- High surge current 3500A (60Hz)
- Easy construction
- Non-isolated
- Mounting base as a common Anode terminal
Applications
- Power supply
- Welding equipment
Specifications
- 300V (PWB100A30) 400V (PWB100A40) repetitive peak reverse voltage
- 360V (PWB100A30) 480V (PWB100A40) non-repetitive peak reverse voltage
- 300V (PWB100A30) 400V (PWB100A40) repetitive peak off-state voltage
Dimensions mm
Comparison Chart
Yayınlandı: 2026-04-09
| Güncellenmiş: 2026-04-17