SanRex Standard Dual Rectifier Diode Modules
SanRex Standard Dual Rectifier Diode Modules are industrial‑grade power semiconductor devices designed for reliable AC‑to‑DC rectification in medium‑ to high‑power applications. Each module integrates two power rectifier diode elements in a single compact package, enabling straightforward implementation of single‑phase and three‑phase rectifier circuits while reducing wiring complexity. An electrically isolated mounting base allows direct installation on a grounded heatsink without additional insulation, improving safety and simplifying mechanical and thermal design.
These modules are available in multiple voltage and current classes to support a wide range of industrial requirements. Typical repetitive peak reverse voltage ranges from 400V to 1600V, while average forward current ratings range from 20A to 465A, depending on the model. Designed to withstand demanding operating conditions, the modules provide high non‑repetitive surge current and I2t capability, ensuring robust performance during inrush events, load transients, and fault conditions common in rectifier and motor‑drive systems.
The SanRex Standard Dual Rectifier Diode Modules utilize glass‑passivated diode chip technology, delivering stable electrical characteristics, low degradation over time, and high reliability under thermal stress. The devices support junction temperatures up to +150°C and feature low junction-to-case thermal resistance for effective heat dissipation. Housed in a standardized rectangular package with screw terminals and bolt‑down mounting, these modules are widely used in industrial rectifiers, battery chargers, DC motor drives, welding equipment, and power supplies where dependable long‑term operation is essential.
Features
- Dual diode configuration in a single module
- Electrically isolated mounting base
- Wide reverse voltage ratings (up to 1600V)
- High current capability
- High surge current and I2t capability
- Glass‑passivated power diode chips
- High operating temperature range
- Standardized mechanical packages
- RoHS-compliant
Applications
- AC/DC rectifiers
- Battery chargers
- DC motor drives
- Industrial power supplies
- Welding equipment
- General heavy‑duty rectification
Specifications
- 400V to 1600V repetitive peak reverse voltage options
- 20A to 465A average forward current range
- 830A to 6KA surge forward current range
- 0.94V to 1.5V forward voltage drop range
- 10mA to 50mA reverse leakage current range
- 2500VAC isolation breakdown voltage, 1 minute
- Approximately 0.20°C/W to 0.60°C/W thermal resistance
- Mechanical
- Screw terminals (typically M5)
- Bolt‑down base (typically M6 mounting holes)
- -40°C to +150°C operating junction temperature range
| Parça Numarası | Veri Sayfası | Vf - İleri Voltaj | Vr - Ters Voltaj | Yapılandırma |
|---|---|---|---|---|
| DD200KB220 | ![]() |
1.4 V | 2.2 kV | Dual |
| DD240KB160 | ![]() |
1.3 V | 1.6 kV | Series |
| DD100KB160 | ![]() |
1.35 V | 1.6 kV | Dual |
| DD100KB80 | ![]() |
1.35 V | 800 V | Dual |
| DD160KB160 | ![]() |
1.35 V | 1.6 kV | Series |
| DD200KB160 | ![]() |
1.3 V | 1.6 kV | Series |
| DD60KB160 | ![]() |
1.35 V | 1.6 kV | Series |
| DAF160AA40 | ![]() |
1.17 V | 400 V | Common Anode |
| DD160KB80 | ![]() |
1.35 V | 800 V | Series |
| DD200KB80 | ![]() |
1.3 V | 800 V | Series |