The SanRex PK130FG series and PK40FG series are developed for various rectifier circuits and power controls. In circuit applications, internal connections and wide-voltage ratings up to 1600V are available. An electrically isolated mounting base helps in an easy mechanical design.
Features
- Unique gate design for higher di/dv (integrated thyristor two and a half times higher than existing products)
- Less-layered internal structure for improved heat dissipation (low thermal resistance)
- EU RoHS compliant
- In addition to reduced layer design, soldering on both sides of the chips increased the long-term reliability (two times longer than existing products)
- UL recognized under UL File NE76102
Applications
- Motor drives
- Servo controller
- Power controller
- UPS
- Soft starter
- Power supplies
PK/PD Series Comparison
SCA/SCE Series Comparison
Yayınlandı: 2026-04-09
| Güncellenmiş: 2026-04-17