Sanyo Denki 9CT1 IoT-Enabled San Ace Controllers

Sanyo Denki 9CT1 IoT-Enabled San Ace Controllers enable automatic speed control and remote monitoring of pulse width modulation (PWM) fans. These controllers can optimize airflow and static pressure of up to four fans by controlling individual fan speeds. Sensor measurements can also be stored and used for automatic fan control, contributing to reducing noise and improving energy efficiency. Sanyo Denki 9CT1 devices feature Internet of Things (IoT) functionality, including accelerometers, temperature-humidity sensors, and air pressure sensors. San Ace Controllers are ideal for applications such as automatic control of temperature and humidity, as well as air pressure for home ventilation, heat exchangers, air conditioners, and plant factories, and preventive maintenance of base stations, industrial equipment, and digital signage.

Features

  • Preventive maintenance of equipment (IoT functionality)
    • Easy-to-connect to user's terminal devices (wireless LAN / wired LAN)
    • Users can monitor the status of fans and sensors from remote terminal devices
    • Users can control fan speed remotely via terminal devices
    • Detects outlier sensor measurements and sends alerts
    • Saves the fan’s cumulative operating time and other fan measurement data to the cloud for later use
    • Prevents heat problems with user equipment to help reduce maintenance time
  • Low noise and high energy efficiency (automatic control)
    • Stores temperature, humidity, and air pressure measurements for automatic fan speed control based on the setting conditions
    • Makes fan cooling and ventilation more efficient, reducing noise and improving efficiency
  • Optimized fan settings (manual control)
    • Can connect and control a maximum of four fans, enabling different speed settings for individual fans
    • Optimizes the airflow and static pressure of individual fans in multi-fan systems

Applications

  • Home ventilation
  • Heat exchangers
  • Air conditioners
  • Plant factories
  • Base stations
  • Industrial equipment
  • LED lights
  • Digital signage

Specifications

  • 9CT1-001 with wireless LAN and 9CT1-002 without wireless LAN
    • 12V/24V rated voltage (VDC)
    • 3.1W power consumption
    • 970W or less maximum input power
    • 7V to 60V operating range
    • -20°C to +70°C operating temperature range
    • Manual/automatic control functions
    • Control signal
      • PVM signal
      • 3.3V/5V high-level voltage (VOH)
      • 25kHz frequency
    • 4x connectable fans
    • 4x connectable sensors
    • 5A maximum (at 12V) and 4A maximum (at 24V) fan connection terminal current
    • 20A maximum output current
  • 9CT1-U001 with wireless LAN, cUL certified (Use UL Class 2 Power supply)
    • 12V/24V/48V rated voltage (VDC)
    • 3.1W power consumption
    • 7V to 27.6V operating range
    • -20°C to +70°C operating temperature range
    • Manual/automatic control functions
    • Control signal
      • PVM signal
      • 3.3V/5V high-level voltage (VOH)
      • 25kHz frequency
    • 4x connectable sensors
    • 5A maximum fan connection terminal current
  • Temperature/humidity sensor (9CT1-T)
    • -20°C to +70°C operating temperature range
    • 20% to 85% operating humidity range
  • Air pressure sensor (9CT1-P)
    • 800hPa to 1100hPa air pressure
  • Accelerometer (9CT1-A)
    • 0m/s to 60m/s2 acceleration

System Configuration

Application Circuit Diagram - Sanyo Denki 9CT1 IoT-Enabled San Ace Controllers

Videos

Yayınlandı: 2019-12-17 | Güncellenmiş: 2023-12-11