Sanyo Denki 9WFA Oil-Proof Fans
Sanyo Denki 9WFA Oil-Proof Fans use materials with high oil-resistance to structurally protect the windings and electronic components. Sanyo Denki 9WFA Oil-Proof Fans maintain stable operation in harsh oil-mist environments. These fans deliver 10.9CFM maximum airflow and 0.68"H2O maximum static pressure. Applications include machine tools, control panels, inverters, and industrial equipment.Features
- 10.9CFM maximum airflow
- 0.68"H2O maximum static pressure
- 24V rated voltage
- Oil-proof
- Materials with high oil-resistance structurally protect windings and electronic components
- Maintains stable operation in harsh oil-mist environments
- 2.6W to 13.9W rated input
- Up to 17,000RPM rated speed
- Dimensions
- 40mm x 40mm x 20mm (San Ace 40WF)
- 60mm x 60mm x 20mm (San Ace 60WF)
- 80mm x 80mm x 20mm (San Ace 80WF)
- 92mm x 92mm x 32mm (San Ace 92WF)
Applications
- Machine tools
- Control panels
- Inverters
- Industrial equipment
Open Collector Output Circuit
Additional Resources
Yayınlandı: 2020-02-17
| Güncellenmiş: 2024-11-07