Sanyo Denki SX Type San Ace 120 DC Fan

Sanyo Denki SX Type San Ace 120 DC Fan features a pulse sensor, PWM speed control function, aluminum frame, plastics impeller, and a flammability rating of UL94V-1. Sanyo Denki SX Type San Ace 120 DC Fan offers 40,000 hours expected life in a 120mm height x 38mm depth x 120mm width package.

Features

  • Pulse sensor
  • PWM speed control function
  • UL94V-1 flammability
  • 40,000 hours expected life

Specifications

  • 258CFM air flow
  • 7400RPM speed
  • 66dBA noise
  • 52.8W power rating
  • 120mm height x 38mm depth x 120mm width
  • -10°C to +60°C operating temperature range

Dimensions

Sanyo Denki SX Type San Ace 120 DC Fan
Yayınlandı: 2013-11-18 | Güncellenmiş: 2022-03-11