Sanyo Denki San Ace 92AD 9AD High Airflow ACDC Fans

Sanyo Denki San Ace 92AD 9AD High Airflow ACDC Fans feature high static pressure up to 76Pa and airflow up to 47.3CFM. These fans offer a wide input voltage range of 100VAC to 240VAC. The 92AD 9AD ACDC fans have a long service life and consume less power during operation. These fans are constructed with UL 94V‑0 flame‑retardant plastics and operate within the -20°C to 70°C temperature range. The 92AD 9AD ACDC fans are available with low-speed sensors, without sensors, and pulse sensors with PWM control variants. Typical applications include cooling servers, telecom equipment racks, and control panels.

Features

  • Up to 76 Pa high static pressure
  • Up to 47.3CFM airflow
  • 100VAC to 240VAC wide input voltage range
  • 60,000h expected life at 60°C
  • ≥10MΩ insulation resistance @ 500VDC
  • Locked‑rotor burnout protection
  • Defined dielectric strength
  • Frame and impeller use UL 94V‑0 flame‑retardant plastics
  • Low‑speed sensor or pulse sensor with 25kHz PWM control
  • -20°C to 70°C operating temperature range
  • 92mm × 92mm × 25mm dimensions

Applications

  • Cooling servers
  • Telecom equipment racks
  • Control panels

Application Example - Control Panel

Sanyo Denki San Ace 92AD 9AD High Airflow ACDC Fans

Connection Schematic

Schematic - Sanyo Denki San Ace 92AD 9AD High Airflow ACDC Fans

Dimensional Diagram

Mechanical Drawing - Sanyo Denki San Ace 92AD 9AD High Airflow ACDC Fans
View Results ( 9 ) Page
Parça Numarası Hava akışı Derinlik Kablo uzunluğu Gürültü İşletim Besleme Voltajı Güç Derecesi Basınç Tipi Çerçeve Boyutları - mm
9AD0901P4G001 47.3 CFM 25 mm 300 mm 43 dBA 90 VAC to 264 VAC 3.2 W 76 Pa 92 mm x 92 mm x 25 mm
9AD0901G4002 47.3 CFM 25 mm 300 mm 43 dBA 90 VAC to 264 VAC 3.2 W 76 Pa 92 mm x 92 mm x 25 mm
9AD0901G4H001 47.3 CFM 25 mm 300 mm 43 dBA 90 VAC to 264 VAC 3.2 W 76 Pa 92 mm x 92 mm x 25 mm
9AD0901H4002 38.8 CFM 25 mm 300 mm 38 dBA 90 VAC to 264 VAC 2.3 W 52 Pa 92 mm x 92 mm x 25 mm
9AD0901H4H001 38.8 CFM 25 mm 300 mm 38 dBA 90 VAC to 264 VAC 2.3 W 52 Pa 92 mm x 92 mm x 25 mm
9AD0901L4002 22.6 CFM 25 mm 300 mm 24 dBA 90 VAC to 264 VAC 1.1 W 19 Pa 92 mm x 92 mm x 25 mm
9AD0901L4H001 22.6 CFM 25 mm 300 mm 24 dBA 90 VAC to 264 VAC 1.1 W 19 Pa 92 mm x 92 mm x 25 mm
9AD0901M4002 34.2 CFM 25 mm 300 mm 34 dBA 90 VAC to 264 VAC 1.7 W 40 Pa 92 mm x 92 mm x 25 mm
9AD0901M4H001 34.2 CFM 25 mm 300 mm 34 dBA 90 VAC to 264 VAC 1.7 W 40 Pa 92 mm x 92 mm x 25 mm
Yayınlandı: 2026-03-09 | Güncellenmiş: 2026-03-12