Sanyo Denki 38GA Low Power Consumption Fans
Sanyo Denki 38GA Low Power Consumption Fans reduce power consumption by 22% and the maximum static pressure is increased by approximately 1.9x when compared to the conventional product model. This GA type series measures 38mm x 38mm x 28mm and features PWM control functions, a current blocking function, and reverse polarity protection. These devices operate in a 10.8V to 13.2V voltage range and a -10°C to +70°C temperature range.Features
- Low power consumption, approximately 22% reduction
- High static pressure, increased by approximately 1.9 times
- PWM control functions
- Current blocking function
- Reverse polarity protection
- GA type
Specifications
- 38mm x 38mm x 28mm in dimension
- 12V rated voltage
- 10.8V to 13.2V operating voltage range
- -10°C to +70°C operating temperature range
- 0.06A to 0.62A rated current range
- 0.7W to 7.4W rated input range
- 3000 to 25,000 minimum rated speed
- 2.5CFM to 21.2CFM maximum airflow range
- 11Pa to 800Pa maximum static pressure range
- Expected life
- 40,000 hours at +60°C
- 70,000 hours at +40°C
Additional Resources
View Results ( 6 ) Page
| Parça Numarası | Hava akışı | Hız | Basınç Tipi | Gürültü | Güç Derecesi |
|---|---|---|---|---|---|
| 9GA0312P3G001 | 15.9 CFM (0.45 m3/min) | 19000 RPM | 46 mmAq | 53 dBA | 4 W |
| 9GA0312P3K001 | 21.2 CFM (0.6 m3/min) | 25000 RPM | 81 mmAq | 59 dBA | 7.4 W |
| 9GA0312P3K0011 | 21.2 CFM (0.6 m3/min) | 25000 RPM | 3.21 in H2O | 59 dBA | 7.4 W |
| 9GA0312P3J001 | 20.1 CFM (0.57 m3/min) | 23500 RPM | 73 mmAq | 57.5 dBA | 6.2 W |
| 9GA0312P3G0011 | 15.9 CFM (0.45 m3/min) | 19000 RPM | 1.85 in H2O | 53 dBA | 4 W |
| 9GA0312P3J0011 | 20.1 CFM (0.57 m3/min) | 23500 RPM | 2.89 in H2O | 57.5 dBA | 6.2 W |
Yayınlandı: 2013-02-27
| Güncellenmiş: 2022-03-11