Sanyo Denki 9L & 9GL-Type Long-Life Fans

Sanyo Denki 9L and 9GL-Type Long-Life Fans are available in various sizes and voltages with life expectancy up to 100,000 hours or 200,000 hours, depending on the model. These tubeaxial fans feature an aluminum frame and plastic impeller with a UL94V-0 flammability rating. The long-life fans offer a 1950RPM to 11,700PRM speed range, 5.65CFM to 226CFM airflow range, a 19dBa to 52dBa noise range, and a 1.08W to 14.4W power rating range. Operating supply voltages include 12VDC, 24VDC, and 48VDC options. Additional optional features include a tachometer, a tachometer with PWM, or a locked rotor sensor.

Features

  • Long-life fan
    • Uses parts and materials that change minimally over time
    • Improved bearing life
    • Improved reliability of the motor drive circuit
  • Life expectancy up to 100,000 hours or 200,000 hours, depending on model
  • Aluminum frame
  • Plastic impeller
  • Additional available options
    • Tachometer
    • Tachometer, PWM
    • Locked rotor sensor

Applications

  • Public service devices
  • Network communication systems
  • Industrial printers
  • Industrial power supplies
  • UPS high-reliability servers
  • PV/wind power generators
  • Industrial inverters
  • Base stations
  • Medical devices

Specifications

  • 12VDC, 24VDC, and 48VDC operating supply voltage options
  • 1950RPM to 11,700PRM speed range
  • 5.65CFM to 226CFM airflow range
  • 19dBa to 52dBa noise range
  • 1.08W to 14.4W power rating range
  • Temperature ranges
    • -20°C up to +70°C operating, depending on model
    • -30°C to +70°C storage

Videos

Yayınlandı: 2012-08-27 | Güncellenmiş: 2022-03-11