Sanyo Denki 9S-Type Silent Cooling DC Fans
Sanyo Denki's 9S-Type Silent Cooling DC Fans have a low-noise feature that decreases both noise and vibration. The 9S-Type fans from Sanyo Denki are available in several sizes, from 60mm2 up to 120mm2. The fans feature a voltage range from 12V to 48V, an operating temperature range from -10°C up to +70°C, a pulse sensor, aluminum or plastic frames, a plastic impeller with a UL94V-1 flammability rating, and a 40,000 hours life expectancy.Features
- Low-noise feature
- Pulse sensor
- Plastic and aluminum frames
Specifications
- 60mm2 up to 120mm2 in dimensions
- 12V or 24V voltage range options
- 500VAC, 50/60Hz dielectric strength for 1 minute (between lead wire conductors and frame)
- 10MΩ or more insulation resistance with a 500VDC megger (between lead wire conductors and frame)
- Up to 40,000 hours life expectancy
- Temperature Range
- -10°C to +70°C operating
- -30°C to +70°C storage (non-condensing)
- Motor protection functions
- Locked rotor burnout protection
- Reverse polarity protection
Yayınlandı: 2012-08-27
| Güncellenmiş: 2022-05-13