Sanyo Denki San Ace 70 GA-Type Low Power Consumption Fans
Sanyo Denki San Ace 70 GA-Type Low Power Consumption Fans deliver energy savings, high static pressure, and measures 70mm x 70mm x 38mm. These low power consumption fans achieve a maximum static pressure of 860Pa and a maximum airflow of 2.65m3/min while realizing a low power consumption of 31.2W. The fans offer an efficient solution for cooling 2U sized servers, power supplies, communications equipment, and data storage systems. The San Ace 70 GA-Type Low Power Consumption Fans from Sanyo Denki also offer PWM control functions, designed for controlling the rotational speed of the fan from the device side.Features
- Low power consumption
- High static pressure
- High airflow
- Suitable for 2U devices
- Plastic impeller and frame, UL94V-0
- Current blocking function
- Reverse polarity protection
Specifications
- 12V rated voltage
- 10.8V to 13.2V operating voltage range
- 0.07A to 2.6A rated current range
- 0.84W to 31.2W rated input range
- 2500 to 16,500 minimum rated speed range
- 14.1CFM to 93.6CFM maximum airflow range
- 20Pa to 860Pa maximum static pressure range
- Temperature ranges
- -10°C to +70°C operating
- -30°C to +70°C storage, non-condensing
- Expected life
- 40,000 hours at +60°C
- 70,000 hours at +40°C
Example Connection Schematic
Yayınlandı: 2013-11-15
| Güncellenmiş: 2022-03-11