TE Connectivity / Schaffner RT Series Ferrite Core Chokes
TE Connectivity's (TE) / Schaffner RT Series Ferrite Core Chokes feature ferrite core technology, up to 600VAC/DC ratings, and a 6A to 85A current range. These chokes suppress EMI noise in PCB-integrated filter designs with line bypass capacitors or can be used with single-phase filters for extra-low leakage filter designs. Additional features include 2- and 3-wire configurations, horizontal and vertical PCB mounting styles, a straightforward pin-out for easy PCB design, and open construction for forced and convection cooling. RT Series Ferrite Core Chokes from TE are suitable for communication devices, medical equipment, converters, and electronic devices.
Features
- Ferrite core technology
- Straightforward pin-out for easy PCB design
- Open construction for forced and convection cooling
- Ruggedized saturation and thermal behavior
- Horizontal and vertical PCB mounting types
- 2- and 3-wire configurations
- Compact size and lightweight
- Low magnetic leakage flux
- Excellent winding insulation
- Standardized footprint
- Broad range of inductance ratings
Applications
- AC and DC filtering
- Midsize power range drives
- Photovoltaic inverters
- Fast chargers
- EV charging stations
- Heat pumps
- Uninterruptible power supplies (UPS)
- Switch-mode power supplies
- Electronic devices
- Automation
- LED lighting
- Communication devices
- Medical and laboratory equipment
- Converters
Specifications
- 6A to 85A current range
- Up to 600VAC/DC voltage ratings
- DC to 400Hz frequency range
- UL 94V-0 flammability rating
- -40°C to +100°C operating temperature range
- PD2 pollution degree
- 2000m altitude
- Rated inductance
- 0.2mH to 6mH (3-line)
- 0.4mH to 10mH (2-line)
Dimensions
Yayınlandı: 2025-10-31
| Güncellenmiş: 2026-01-05