SchmartBoard BeagleBone Prototyping Cape Kits

SchmartBoard BeagleBone Prototyping Cape Kits can be used to add through-hole and surface mount circuitry to create functional specific add-on capes to BeagleBone or BeagleBone Black projects. The boards are bundled with DIP adapters which makes it possible to use SMT components on the BeagleBone prototyping capes and have ample room for power and ground connections. Included are 2 extra long male headers and a 170 Tie Point breadboard with adhesive backing.
Yayınlandı: 2015-04-22 | Güncellenmiş: 2022-03-11