SchmartBoard SchmartPatch

Schmartboard's SchmartPatch allows users to add components to or replace components on any substrate, such as a PCB (Printed Circuit Board). This SchmartPatch board allows users to cut off a pad, stick it onto the surface (with the adhesive already on the back of the SchmartPatch), and then solder a component onto the SchmartPatch. There are also pads to solder jumper wires to make the electrical connection. These boards have 4 to 10 pads that can be cut off as needed.

Videos

View Results ( 6 ) Page
Parça Numarası Veri Sayfası Uzunluk Genişlik Açıklama/İşlev
203-0001-01 203-0001-01 Veri Sayfası 18 mm 5.08 mm 4 Pack of SchmartPatch for 0603, 0805, SOD123, SOD323 and SOD523
203-0002-01 203-0002-01 Veri Sayfası 18 mm 5.08 mm 4 pack of SchmartPatch for 1008, 1206, Case A and SOD80
203-0003-01 203-0003-01 Veri Sayfası 18 mm 9.4 mm 4 Pack of SchmartPatch for SOT23-6
203-0004-01 203-0004-01 Veri Sayfası 18 mm 7 mm 4 pack of SchmartPatch for 1210, 1608, 2010, 2512 and Case -B/C/D/E
203-0005-01 203-0005-01 Veri Sayfası 18 mm 11.43 mm 4 pack of SchmartPatch for SOIC-8
203-0006-01 203-0006-01 Veri Sayfası 18 mm 10.16 mm 4 pack of SchmartPatch for SC70-6
Yayınlandı: 2015-01-29 | Güncellenmiş: 2022-03-11