Schneider Electric Components Harmony STO & STU HMI Display Panels

Schneider Electric Harmony STO and STU Panels are flexible, cost-effective panels. Harmony STO and STU terminals feature spring clips for the STO and a push-button system for the STU, the ability to communicate with Schneider Electric and third-party products, a cost-effective operator interface with high-end features, and easy-to-use software that reduces the total cost of the ownership.

Features

  • Unique software configuration
  • 24VDC power supply
  • Serial ports RJ45 RS485/232 multiprotocol
  • Mini-USB port, Memory Stick, USB keyboard
  • Revolutionary mounting with Magelis spring clips for the STO and a push-button system for the STU
  • Equipped to communicate with Schneider Electric and third-party products
  • Cost-effective operator interface with high-end features
  • Easy-to-use, best-in-class software reduces the total cost of the ownership

Videos

Yayınlandı: 2013-04-04 | Güncellenmiş: 2025-09-02