Schneider Electric Components Magelis Graphic Terminals
Schneider Electric Magelis XBT/N/R/RT Graphic Terminals are compact display units that are easy to install and configure. Schneider Electric Magelis XBT/N/R/RT Terminals bring greater convenience and ease of use with a highly visible display, 128 customizable characters, 3-color backlighting, and looped text scrolling. These Schneider graphic terminals also offer an ergonomic design, simple programming, and are ideal for simple machine control applications.Features
- High-visibility display
- Units available to display from one to 10 lines
- Large-size characters
- Three-color backlighting
- Looped text scrolling
- Ergonomic
- Large choice of user interfaces
- Touchscreen/keypad or keypad only
- Eight to 20 keys
- Customizable and configurable key using sets of labels
- Simplicity
- Only one software for the entire compact range: Vijeo Designer™ Lite
- Easy to integrate, to assemble and wire
- Open to international applications
- Multiple languages, including ASCII, Cyrillic, Greek, Japanese, and Chinese
- 128 customizable characters
- Text import/export for translation
- Number of languages limited only by the memory of Magelis XBT
Additional Resources
Yayınlandı: 2013-03-27
| Güncellenmiş: 2022-04-28