SE Relays Finger Safe Socket

SE Relays Finger Safe Socket helps prevent shock to operators by keeping fingers away from live circuits. SE RElays Finger Safe Socket offers 16A line rated current and 300V rated voltage.

Features

  • 16A line rated current
  • 300V rated voltage
  • 8 terminals
  • DPDT switch function
  • 2NO + 2NC contact composition
  • IP20 degree of protection

Applications

  • HVAC
  • Industrial
  • Manufacturing
  • Process control
Yayınlandı: 2008-02-21 | Güncellenmiş: 2022-03-11