Schneider Electric ABL Power Supplies

Schneider Electric ABL Power Supplies offer versatility, reliability, and a compact design ideal for various applications. Specifications include an output voltage range of 24VDC to 48VDC, a power range of 120W to 960W, and a 5A to 40A power supply output current range. These are optimum power supplies for 100V to 240V 1-phase or 100V to 500V 3-phase networks and feature an integrated energy reserve, screw or omega rail fixing design, and an integrated anti-harmonics filter. Schneider Electric ABL Power Supplies are suitable for machine control, robotics, material handling, medical devices, telecommunications, and test and measurement applications.

Features

  • Universal power supplies for 100V to 500V 3-phase networks
  • Optimum power supplies for 100V to 240V 1-phase networks
  • Highly compact size
  • Wide voltage range
  • Fixing by screw or on omega rail
  • Function modules to respond to problems of network cuts
  • Integrated energy reverse
  • Advanced diagnostics by LED and relay contact
  • Integrated anti-harmonics filter

Applications

  • Machine control
    • PLCs
    • Sensors
    • Actuators
    • Industrial automation
  • Robotics
  • Automation equipment
  • Material Handling
    • Conveyor systems
    • Sorting machines
    • Automated guided vehicles (AGV)
  • Packaging
    • Labeling systems
    • Wrapping equipment
  • Building automation
    • HVAC systems
    • Lighting control
    • Security systems
  • Telecommunications
    • Network devices
    • Routers
    • Communication equipment
  • Medical devices
    • Diagnostic tools
    • Patient monitoring systems
  • Test and measurement
    • Laboratory instruments
    • Test benches

Specifications

  • 24VDC to 48VDC output voltage range
  • 120W to 960W power range
  • 5A to 40A power supply output current range
  • Metal enclosure
  • Universal or optimized variant options
Yayınlandı: 2025-03-13 | Güncellenmiş: 2025-04-10