Schneider Electric TeSys CA2SK Mini Control Relays

Schneider Electric TeSys CA2SK Mini Control Relays are 690V compact control relays for industrial and general-purpose switching applications. Schneider Electric CA2SK Mini Control Relays are 27mm wide and are mounted on a 35mm rail. The Mini Control Relays with Alternating Contacts are 45mm wide and are connected by screw clamp terminals. This 10A series features a mechanical durability of 10 million cycles.

Features

  • Mini Control Relays with alternating contacts
    • 45mm width
    • Fixing by diameter 4 screws
    • Connection by screw clamp terminals
    • Cannot be fitted with a front-mounted auxiliary contact block
    • Cannot be fitted with coil suppressor module
  • Mini Control Relays
    • 27mm width
    • 35mm rail mounting
    • Connection by screw clamp terminals

Applications

  • Industrial automation
  • Motor control
  • Lighting control
  • General-purpose switching

Specifications

  • 690V, 400Hz rated operational voltage
  • 10A contact current rating
  • 50Hz/60Hz AC control circuit type
  • 10 million cycles mechanical durability
  • 1200 cycles/h maximum operating rate
Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-06-18