Schneider Electric TeSys CA3K Industrial Relays
Schneider Electric TeSys CA3K Industrial Relays are 3W control relays for DC control circuits. This 10A contact current rating series can be rail- or screw-mounted and features screws in an open "ready-to-tighten" position. Schneider Electric CA3K Industrial Relays are ideal for motor control, lighting control, industrial automation, and more.Features
- 3W power rating
- 35mm rail mounting or diameter 4 screw fixing
- Screws are in the open "ready-to-tighten" position
Applications
- Motor control
- Lighting control
- Industrial automation
- Heating, ventilation, air-conditioning, and refrigeration (HVAC)
- General-purpose switching
Specifications
- 690V, 400Hz rated operational voltage
- 10A contact current rating
- DC standard control circuit type
- 20 million cycles mechanical durability
- 10,000 cycles/h maximum operating rate
Additional Resources
Yayınlandı: 2025-03-20
| Güncellenmiş: 2025-06-18