Schneider Electric Altivar Process ATV930 Variable Frequency Drives

Schneider Electric Altivar Process ATV930 Variable Frequency Drives (VFD) feature next-generation speed drives focused on maximum productivity with excellent motor control and connectivity. The Altivar process improves energy efficiency and sustainability by managing motor control applications. Altivar speed drives and soft starters offer integrated intelligence, enabling information and operational technology convergence for greater efficiency. The ATV930 series delivers IIoT benefits and operates within a 1HP to 500HP power range. Offered in wall-mounting and floor-standing models, the VFDs provide various integrated functions, including safety, automation, intuitive commissioning, remote monitoring, adaptive cascade vector control (ACVC), and more. The Schneider Electric Altivar Process ATV930 VFDs emphasize exceptional motor control to support hoisting and artificial lift applications in various industries, including mining, water/wastewater, and oil and gas.

Features

  • Next-generation Altivar process variable speed drives
  • Delivers IIoT benefits
  • EcoStruxure-ready drive
  • Integrated intelligence for data collection
  • Improves operational efficiency
  • 0.75kW to 2600kW power range
  • Improves process performance, enables information and operational technology convergence
  • Motor types
    • Induction
    • PM
    • Reluctance
    • IE2-IE3-IE4
  • Open and closed-loop motor control type
  • Integrated functions
    • Master-slave load sharing
    • Hoisting management
    • High-accuracy torque control
    • Embedded dual-port Ethernet
    • WebServer, DHCP with native Ethernet
    • ACVC
    • Fast device replacement
    • Current-sensing energy monitoring
    • Achilles L2 cybersecurity
    • Brake logic control
    • Rope slack handling
    • DC injection for fast stop
    • IGBT monitoring

Applications

  • Hoisting
  • Artificial lift
  • Extruders/crushers
  • Conveyors/mills
  • DC Bus sharing
  • 4-Quadrant (4Q) technology
  • Process automation
    • Oil and gas
    • Mining, minerals/metals
    • Consumer packaged goods (CPG)
    • Water/wastewater

Videos

Yayınlandı: 2024-07-30 | Güncellenmiş: 2024-08-06