Schneider Electric ATV630 Series Motor Drives

Schneider Electric ATV630 Series Motor Drives are variable speed drives that support asynchronous and synchronous motors. These ATV630 motor drives offer a forced convection type of cooling and are available in standard version variants. The ATV630 Series Motor Drives feature Modbus TCP, Modbus serial, and Ethernet communication port protocols. These ATV630 motor drives feature optimized torque mode, constant torque standard, and variable torque standard for asynchronous motor control profile. The ATV630 Series Motor Drives operate at a 50Hz to 60Hz supply frequency range, 0.1Hz to 500Hz speed drive output frequency range, and 500kHz of the maximum output frequency. These ATV630 motor drives are ideally used in food and beverage processing, water injection pumps, and jet fuel pumps.

Features

  • Synchronous motor control profile:
    • Permanent magnet motor
    • Synchronous reluctance motor
  • Asynchronous motor control profile:
    • Optimized torque mode
    • Constant torque standard
    • Variable torque standard
  • Communication port protocol:
    • Ethernet
    • Modbus serial
    • Modbus TCP
  • Variable speed drive
  • Synchronous and asynchronous motors

Specifications

  • 50Hz to 60Hz supply frequency range
  • 0.1Hz to 500Hz of speed drive output frequency range
  • -40°F to 158°F of ambient air temperature for storage range
  • 500kHz maximum output frequency

Applications

  • Compressor centrifugal building - HVAC
  • Food and beverage processing
  • Fan, pump mining, mineral, and metal
  • Oil and gas
  • Electro Submersible Pump (ESP) 
  • Water injection pump
  • Jet fuel pump
  • Compressor for refinery oil and gas


Videos

Yayınlandı: 2022-06-16 | Güncellenmiş: 2024-12-30