Schneider Electric GB2 Circuit Breakers
Schneider Electric GB2 Circuit Breakers are thermal-magnetic circuit protectors designed to safeguard industrial equipment control circuits. These TeSys motor circuit protectors are available in various ratings and breaking capacities with single- or double-pole options. The GB2 series offers a 0.5A to 20A current rating range in a compact, tamper-proof component that is easy to maintain. For design flexibility, the devices can be mounted onto 35mm symmetric rails and Telequick mounting plates. Schneider Electric GB2 Circuit Breakers enable the reliable protection of industrial equipment control circuits, such as power supplies, electronic systems, programmable logic controllers (PLCs), and all small devices capable of generating a high current peak.Features
- Enables reliable protection of industrial equipment control circuits
- Compact size
- Tamper-proof design
- Gain flexibility - can be mounted onto all types of 35mm symmetric rails and Telequick mounting plates
- Simple product selection process
- Easy to maintain
Applications
- Power supplies
- Electronic system protection
- Programmable logic controllers (PLC)
- Control circuits
- Small devices capable of generating high current peak
Specifications
- Clear indication of "I" and "O" positions on the operators
- 0.5A to 20A current rating range
- 1 pole (GB2 CB)
- 1 pole + neutral (GB2 CD)
- 2 pole (GB2 DB)
- Magnetic tripping threshold set between 12In to 16In (withstands current peaks generated by many industrial components)
- 0.5A and 1A current ratings
- 1-pole version
- Magnetic tripping threshold set between 5In and 7In
- 15mm width for 1 pole
- 30mm width for 2 pole
- Compliance
- IEC 947-1, 947-2
- Certifications: IEC, CSA, and UL 1077
Operating Position
Tripping Curves
Dimensions
Schemes
Yayınlandı: 2025-04-02
| Güncellenmiş: 2025-04-08