Schneider Electric RSB Interface Relays
Schneider Electric Harmony RSB Interface Relays and Sockets provide an optimum combination of robust performance and space savings for demanding applications. The relays are rated at 8A, 12A, and 16A (250VAC / 28VDC). Pre-mounted versions are available. Typical applications for Schneider Electric Harmony RSB Interface Relays and Sockets include marine, control panels, material handling, packaging, pumping, and water, as well as heating, ventilation, air conditioning, and refrigeration (HVAC-R).Features
- Pre-mounted versions available with easy selection
- One reference with a complete set of relay, socket, and accessories
- Time and cost savings
- Ready-to-go package to save assembly time
- Robustness
- No risk of pin bending during transportation and assembly
- Optional protection modules for protection against electrical transients
- Optional plastic hold-down ejector clips
- Socket or printed circuit board installation options
Applications
- Marine
- Control panels
- Material handling
- Packaging
- Pumping and water
- HVAC-R
Videos
Yayınlandı: 2020-11-03
| Güncellenmiş: 2024-11-14