Schneider Electric Square D™ X Series Wiring Devices
Schneider Electric Square D™ X Series Wiring Devices are feature-rich and easy-to-install devices with refreshed modern design and smart home compatibility. The X Series devices are designed to offer enhanced aesthetics, durability, interchangeability, flush-facing covers, and connectivity options to help save energy. These wiring devices are able to control devices remotely, set automated schedules, and more using the Wiser app, Wi-Fi connectivity, and Alexa or Google integration. The Square D X Series devices cover a wide range of products, including switches, dimmers, sensors, receptacles, fan control, wallplates, specialty covers, and outdoor weatherproof covers. These wiring devices are also available in a range of colors (white, light almond, black, and grey) and choices to provide a solution for every home.Videos
Switches
• Swap and upgrade plates without the need to remove the switch from the wall
• Supports single-pole, three-way, and four-way switches
View All Square D™ X Series Control Switches
View All Square D™ X Series Switch Contact Blocks / Switch Kits
Dimmers
• Eliminates near-off flickering on LED lights
• Powers dimmable compact fluorescent and LED lamps up to 150W
• Accommodates incandescent and halogen bulbs up to 600W
• California Title 24 compliant
View All Square D™ X Series LED Lighting Fixture Accessories
Receptacles
• Elevate safety with camouflaged black shutters
• Speed up the wiring with “nowrapping” screw installation and self-grounding clip
• Enhance kitchen and bathroom safety with GFCI receptacles that self-test every 3 seconds
• Charge two devices at once with USB receptacles that deliver up to 2.4A per port
• Navigate safely in the dark with sensor-enabled LED nightlight receptacles
Sensors, Data, and Communications
• Detect both occupancy and vacancy in one device, with 180° views and up to 800 square feet of coverage
• Adjust timing for fans and lights in increments of 10, 20, or 30 minutes
• Set relative humidity levels between 45 – 80%
• Enable manual control at any time via push buttons
• Support traditional telephone, cable TV, and data networking with cat 6 insert
• In-wall HDMI cable installs for wall-mounted TVs with brush strap
View All Square D™ X Series Data & Communication Modules
View All Square D™ X Series Multiple Function Sensor Modules
Wall plates
• Remove and replace plates quickly, without sacrificing secure mounting
• Extend product lifetime with super-durable polycarbonate resin
• Achieve a modern look with flush profiles and matte finishes
• Keep devices clean with a flush facing that wipes down easily
View All Square D™ X Series Switch Hardware
Additional Resources
| Parça Numarası | Veri Sayfası | Açıklama | Ticari Unvan | Alt kategori: | Ürün | Tip |
|---|---|---|---|---|---|---|
| SQR226U1WHW | ![]() |
LED Aydınlatma Sabitleme Aksesuarları WIFI 600W DIMMER SP/3-WAY ENERGY MON WH | Square D | LED Lighting | Accessories | Dimmer |
| SQR31103GY | ![]() |
Fan Aksesuarları SLIDE FAN 3 SPEED CONTROL SINGLE POLE GY | Square D | Fans, Blowers & Accessories | Fan Accessories | Controller |
| SQR31103LA | ![]() |
Fan Aksesuarları SLIDE FAN 3 SPEED CONTROL SINGLE POLE LA | Square D | Fans, Blowers & Accessories | Fan Accessories | Controller |
| SQWP141001WH | ![]() |
Anahtar Donanımı 1 GANG SCREWLESS MATTE WALL PLATE WH | Square D | Switch Accessories | Covers | Cover Frame |
| SQWS141002WH | ![]() |
Anahtar Donanımı 2 GANG MID+ WALL PLATE WH | Square D | Switch Accessories | Covers | Cover Frame |
| SQWS141003WH | ![]() |
Anahtar Donanımı 3 GANG MID+ WALL PLATE WH | Square D | Switch Accessories | Covers | Cover Frame |
| SQWS141004WH | ![]() |
Anahtar Donanımı 4 GANG MID+ WALL PLATE WH | Square D | Switch Accessories | Covers | Cover Frame |
| SQWS461011WH | ![]() |
Anahtar Donanımı 1 GANG DRYER/RANGE OUTLET WP WH | Square D | Switch Accessories | Covers | Cover Frame |
| SQWS83211XX | ![]() |
Anahtar Donanımı 1G WEATHERPROOF CLR COVER VERT MOUNT UNIVERSAL | Square D | Switch Accessories | Covers | |
| SQR14101XX | ![]() |
Kontrol Anahtarları SWITCH MODULE RESI SINGLE POLE | Square D | Switches |