Schneider Electric Harmony XVB Series Light Towers

Schneider Electric Harmony XVB Series Light Towers provide visual and audible signaling units to indicate the status of a machine throughout 360° and at a distance. These light towers feature flexible construction of up to 5 lens units for the simple interchangeability of units. The illuminated units offer a steady light or flashing light and come with an option of six different colors. The modularity and electrical shock protection enable immediate access when changing bulbs and immediate electrical connection between units. Schneider Electric Harmony XVB Series Light Towers offer three types of light sources: 10W incandescent bulb, built-in high-efficiency LEDs, and 5- and 10-joule discharge tubes.

Features

  • Flexible construction of up to 5 lens units
  • Connector with removable base, axial, or side cable entry
  • Locking ring for immediate assembly and fixing
  • Modularity and electrical shock protection
  • Color marker and legend plate
  • Three types of light sources
  • IP66 protection
  • CE, UL, CCC, CSA EAC international standards

Applications

  • Industrial automation
  • Workstations
  • Control cabinets
  • Manufacturing/assembly lines
  • Safety monitoring
  • Machine State indication
Yayınlandı: 2023-02-21 | Güncellenmiş: 2024-06-13