Schneider Electric Harmony™ XVB7 Tower Lights
Schneider Electric Harmony™ XVB7 Tower Lights are 70mm-diameter modular tower lights with a sleek design. This Schneider Electric energy-efficient tower light system offers steady, blinking, rotating, and flashing light lenses and beacons for maximum brightness with minimal power consumption. Harmony XVB7 features a flexible modular design and offers USB and IO-link connectability. A wide range of sound options (with a signal up to 102dB) includes a fully customizable vocal element. Push-in terminal and M12 connection reduce wiring time by up to 95%.Features
- Highly visible and highly audible
- 4x improvement in brightness
- Up to 102dB audible signal
- Flexible modular design fits any application
- Modular concept provides flexibility in selection
- IO-Link and USB connections provide greater operational capabilities
- 70mm diameter
- Reduces build and operating cost
- Rationalized construction, reducing number of devices up to 3x
- Up to 95% reduced wiring time with push-in terminal and M12 connection
- Power optimization via energy-efficient LED
Applications
- Machine builders
- Automation systems
- Industrial signaling
- Safety systems
- Process control
- Manufacturing plants
- Assembly lines
- Packaging systems
- Material handling
- Conveyor systems
Specifications
- Conforms to IEC, CUL, and CCC standards and CE marking
- Up to IP66 and type 4X protection ratings
- Up to 6g high shock and vibration resistance
- Up to 50,000 hours LED operating life
- Up to 3000cd/m2 illuminance
Videos
Additional Resources
Features Infographic
Technical Benefits Infographic
Associated Accessories
Yayınlandı: 2025-07-23
| Güncellenmiş: 2025-07-30