Schneider Electric SSD1 Single-Phase DIN-Rail Solid State Relays
Schneider Electric SSD1 Single-Phase DIN-Rail Solid State Relays provide a high-power density of up to 60A, a built-in heat sink, DC, and random switching options, as well as spring and screw input options. These industrial-mount SSRs are available in two configurations: 22.5mm relay and 22.5mm and 45mm contactor. They include a locating slot for DIN-rail mounting, a fixing hole for attaching the relay to the heat sink, an LED input status indicator, a clip-in legend for easy identification, and load output connection terminals. The 22.5mm relay configuration also includes control input connection terminals. The 22.5mm and 45mm contactor configurations feature a pluggable (screw or spring) input connector and optional lugs for panel mounting.Schneider Electric SSD1 Single-Phase DIN-Rail SSRs offer 48VAC to 600VAC output and control circuit voltages of 4VDC to 32VDC and 90VAC/VDC to 280VAC/VDC. The EN 50155/IEC 61373/ IEC 60571-compliant relays are ideal for railway and rolling stock applications, while the IEC 60747-4-3-compliant devices are suitable for applications with high electromagnetic interferences.
Features
- One-phase, DIN-rail mount devices offer a complete solution
- Available in two configurations: 22.5mm relay and 22.5mm and 45mm contactor
- Built-in heat sink
- Fixing hole for attaching relay to heat sink
- Locating slot for DIN-rail mounting
- LED input status indicator
- Clip-in legend for easy identification
- Load output connection terminals
- Random voltage switching option available
- Control input connection terminals (22.5mm relay configuration)
- Pluggable (screw or spring) input connector and optional lugs for panel mounting (22.5mm and 45mm contactor configurations)
- EN 50155/IEC 61373/ IEC 60571 compliance: Ideal for railway and rolling stock applications
- IEC 60747-4-3 compliance: Suitable for applications with electromagnetic interferences
Applications
- Railway
- Rolling stock
- Applications with electromagnetic interferences
Specifications
- Up to 60A power density
- 48VAC to 600VAC output
- 4VDC to 32VDC and 90VAC/VDC to 280VAC/VDC control circuit voltages
Yayınlandı: 2020-12-03
| Güncellenmiş: 2024-11-14