Schneider Electric TeSys BVR Circuit Breakers

Schneider Electric TeSys BVR Circuit Breakers are motor circuit protectors with a current range of 2A to 115A and provide compact motor protection. These breakers feature magnetic trip unit technology, a toggle control design, built-in short-circuit protection, and standard and high-performance options. BVR circuit breakers can be mounted by either clips or screws and recommended mounting support includes a 35mm symmetrical DIN rail, 75mm symmetrical DIN rail, or plate. Schneider Electric TeSys BVR Circuit Breakers offer a 27mm pitch, 40,000 cycles of mechanical durability, and 116mm x 81mm x 162mm dimensions.

Features

  • Magnetic trip unit technology
  • Toggle control design
  • Built-in short-circuit protection
  • Standard and high-performance options
  • 3P construction
  • Slots
    • 1 alarm switch fault signaling contact, plug-in
    • 1 voltage release electrical remote tripping, plug-in
    • 1 auxiliary switch open/close contact, plug-in

Specifications

  • 2A to 115A current range
  • 27mm pitch
  • 347VAC operating voltage rating
  • 40,000 cycles of mechanical durability
  • 116mm x 81mm x 162mm dimensions
  • UL listed and CSA certified
  • -25°C to +70°C operating temperature range
  • Mounting mode
    • Screws
    • Clips
  • Mounting support
    • 35mm symmetrical DIN rail
    • 75mm symmetrical DIN rail
    • Plate
Yayınlandı: 2025-03-20 | Güncellenmiş: 2025-04-08