Schneider Electric TeSys Deca Contactors

Schneider Electric TeSys Deca Contactors are available in 13 contactor ratings for motor applications. The superior line of contactors enhances the users' panel design, installation, and performance from 9A to 150A (motor control), and from 20A to 200A (resistive load control) in 3-pole and 4-pole versions. These contactors have flexible connections and feature multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca contactors are easy and safe for direct mounting between the contactor and circuit breaker.

Features

  • Multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection flexible connections
  • Standard offer ready for harsh environments
  • Easy and safe direct mounting between the contactor and circuit breaker
  • One of the highest electrical and mechanical lifetimes on the market
  • Universal available approvals for all markets NEMA type available
  • Always with mirror contracts, safety cover, and available sealable cover
  • 1NC/1NO always integrated
  • Highest currents in smallest sizes

Videos

Yayınlandı: 2025-06-16 | Güncellenmiş: 2025-11-12