Schneider Electric TeSys GV2 Motor Circuit Breakers & Accessories

Schneider Electric TeSys GV2 Motor Circuit Breakers and Accessories offer manual isolation, manual motor control, and thermal overcurrent protection in one compact unit. These TeSys Deca GV2 circuit breakers operate with a rotary handle, extended rotary handle, push-button, or toggle. These circuit breakers are compatible with multi-standard screws, EverLink terminal block, spring terminal, and ring-type connection. The TeSys Deca GV2 circuit breakers are compatible with GV extended rotary handle kits, enclosures, padlock devices, combination blocks, and interface connections. These circuit breakers are used in HVAC, pumping, machines, mining, and power requirements.

Features

  • Modern design
  • Trip indication
  • Sealable thermal overload settings
  • Universal
  • Flexible connection
  • High breaking capacity
  • In-house lock mechanism
  • Short circuit indicationHigh-class protection up to 15kW
  • Thermal-magnetic or magnetic protection
Schneider Electric TeSys GV2 Motor Circuit Breakers & Accessories

Applications

  • Pumping
  • HVAC
  • Commercial refrigeration
  • Food and beverages
  • Conveying equipment
  • Semiconductor
  • Farming machinery

Ground-up Design

Schneider Electric TeSys GV2 Motor Circuit Breakers & Accessories

New modern look and feel of all machines 
Wide range of GVs: Magnetic, thermal magnetic, and different sizes (GV2, GV3, and GV4)

Build and Commissioning

Schneider Electric TeSys GV2 Motor Circuit Breakers & Accessories

Easier to install and operate with multi-standard screws
Safe and long-lasting power connection with EverLink terminals

Operation and Maintenance

Schneider Electric TeSys GV2 Motor Circuit Breakers & Accessories

Digital customer experience for technical documents
Maintenance guide through EcoStruxure™ facility expert

Videos

Yayınlandı: 2025-04-01 | Güncellenmiş: 2025-06-11