Schneider Electric TeSys Tera Motor Management System

Schneider Electric TeSys Tera Motor Management System is designed for demanding industrial environments, combining motor protection, control, and monitoring into a single modular device. This next-generation intelligent system helps lower energy costs, reduce equipment failures, and extend asset life in industries such as oil and gas, mining, and water and wastewater. 

The TeSys Tera system continuously monitors key electrical parameters, including voltage, current, power, and power factor. This provides real-time data to automation systems, improving visibility and operational control. Additional features include energy monitoring, predictive diagnostics, and advanced connectivity that reduce motor downtime by up to 80 percent. Schneider Electric TeSys Tera Motor Management System uses a modular design for seamless integration into both new installations and retrofit projects, providing flexibility to meet evolving industrial needs.

Features

  • Smart motor management system that protects, monitors, and controls low-voltage motors
  • Boosts performance, efficiency, and connectivity for modern industrial needs
  • Built-in tools enable setup
  • Automatic restart ensures process continuity
  • Real-time data enables proactive maintenance
  • Compact build saves valuable cabinet space
  • Easily add sensors and I/O with minimum wiring
  • Connects seamlessly with major industrial protocols.
  • Plug-and-play design enables fast and simple use

Applications

  • Process and special machine segments
    • Water treatment (blowers and agitators)
    • Metal, minerals, and mining
      • Cement
      • Glass
      • Steel
      • Ore-extraction
    • Oil and gas processing
      • Petrochemical
      • Refinery, offshore platform
    • Pulp and paper
    • Pharmaceutical
    • Chemical Industry
      • Cosmetics
      • Detergents
      • Fertilizers
      • Paint
    • Transportation Industry
      • Automotive transfer lines
      • Airports
    • Other Industry
      • Tunnel machines
      • Cranes
  • Complex machine segments
    • Includes highly automated or coordinated machines used in:
      • Pumping systems
      • Paper conversion
      • Printing lines
      • HVAC

Videos

Yayınlandı: 2026-05-14 | Güncellenmiş: 2026-07-16